+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP75R12KT4BOSA1

Module: IGBT; NTC thermistor; Ic: 75A; AG-ECONO3-3; Inverter; 385W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP75R12KT4BOSA1
TME Symbol:
FP75R12KT4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
75A
Case
AG-ECONO3-3
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
385W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP75R12KT4BOSA1
0 in TME stock
Net price for quantities from 10 pcs - 113.56 USDGross price for quantities from 10 pcs - 113.56 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.