+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55506595

Straight terminal connector; Thread: PG,outside; polyamide; IP66


Manufacturer: LAPP

Manufacturer part number:
55506595
TME Symbol:
FPAG-PG9/1

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
polyamide
Manufacturer series
SILVYN® FPAS
Cable accessories application
for braids
IP rating
IP66
Mechanical connection
10 socket / PG9
Colour
black
Resistance to
UV rays
Conduit size
10
Operating temperature
-50...135°C
Gross weight4.84 g
Certificates
EAN code4044773745375
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55506595
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 40 pcs - 1.76 USDGross price for quantities from 40 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.