+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPC-6004GE-SO-OUT

Wire; Cablexpert; F/UTP; Cat 6; 4x2x23AWG; Cu; wire; PE; black; 305m


Manufacturer: GEMBIRD

Manufacturer part number:
FPC-6004GE-SO-OUT
TME Symbol:
FPC-6004GE-SO-OUT

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PE
Insulation colour
black
Package contents
305m
Cable external diameter
8.5mm
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • LAN
  • outdoor
Gross weight82.295 g
Certificates
EAN code8716309126830

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
FPC-6004GE-SO-OUT
23 in TME stock
Net price for quantities from 5 m - 1.56 USDGross price for quantities from 5 m - 1.56 USD
Net price for quantities from 50 m - 1.27 USDGross price for quantities from 50 m - 1.27 USD
Net price for quantities from 100 m - 1.13 USDGross price for quantities from 100 m - 1.13 USD
Net price for quantities from 305 m - 0.99 USDGross price for quantities from 305 m - 0.99 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 305 m