+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPF1203LUCX

IC: power switch; 2.2A; Ch: 1; P-Channel; SMD; WLCSP4; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FPF1203LUCX
TME Symbol:
FPF1203LUCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Output current
2.2A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
WLCSP4
On-state resistance
0.185Ω
Kind of package
reel, tape
Active logical level
low
Operating temperature
-40...85°C
Integrated circuit features
output discharge
Version
ESD
Supply voltage
  • 1.2...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF1203LUCX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order