+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPF1321UCX

IC: power switch; 1.5A; Ch: 1; P-Channel; SMD; WLCSP6; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FPF1321UCX
TME Symbol:
FPF1321UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Output current
1.5A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
WLCSP6
On-state resistance
50mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...85°C
Version
ESD
Supply voltage
  • 1.5...5.5V DC
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF1321UCX
6000 in TME stock
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs