+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPF2103

IC: power switch; Ch: 1; SMD; SOT23-5; reel,tape; -40÷125°C

Manufacturer: ONSEMI

Manufacturer part number:
FPF2103
TME Symbol:
FPF2103

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Number of channels
1
Mounting
SMD
Case
SOT23-5
On-state resistance
0.15Ω
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...125°C
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • thermal protection
  • undervoltage protection
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI
*
FPF2103
Product withdrawn from the offer
Use the specification table below to search for similar products