+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPF2895VUCX

IC: power switch; Ch: 1; SMD; WLCSP20; reel,tape; -40÷105°C; ESD

Manufacturer: ONSEMI

Manufacturer part number:
FPF2895VUCX
TME Symbol:
FPF2895VUCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Number of channels
1
Mounting
SMD
Case
WLCSP20
On-state resistance
27mΩ
Kind of package
reel, tape
Operating temperature
-40...105°C
Integrated circuit features
thermal protection
Version
ESD
Supply voltage
  • 4...22V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
FPF2895VUCX
0 in TME stock
Net price for quantities from 3000 pcs - 1.78 USDGross price for quantities from 3000 pcs - 1.78 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.