+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPK-20A

Fuse: fuse; cylindrical,industrial; 20A; 600VAC; 600VDC; 10.3x38mm

Manufacturer: OPTIFUSE

Manufacturer part number:
FPK-20A
TME Symbol:
FPK-20A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
20A
Rated voltage
600V AC/600V DC
Fuse characteristics
quick blow
Fuse size
10.3x38mm
Breaking capacity
100kA / 600V AC, 100kA / 600V DC
Fuses application
general overloads protection, lighting
Gross weight10.647 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
FPK-20A
0 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 3 pcs - 20.40 USDGross price for quantities from 3 pcs - 20.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs