+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPM-215-R9AE

Automation module: HMI panel; 24VDC; USB; DisplayPort,HDMI,VGA

Manufacturer: ADVANTECH

Manufacturer part number:
FPM-215-R9AE
TME Symbol:
FPM-215-R9AE

Specification

Manufacturer
ADVANTECH
Type of automation module
HMI panel
Interface
USB
Connection
DisplayPort, HDMI, VGA
Manufacturer series
FPM
IP rating
IP66 (from the front)
Screen size
15"
Dimensions
383.2x307.3x53.2mm
Display resolution
1024x768
Operating system support
Linux, Windows® 7, Windows® 8, Windows® 10, Windows® Vista, Windows® XP
Operating temperature
0...50°C
Supply voltage
  • 24V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
FPM-215-R9AE
0 in TME stock
Net price for quantities from 1 pcs - 852.15 USDGross price for quantities from 1 pcs - 852.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.