+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPM-215W-P4AE

Automation module: HMI panel; 12VDC; USB; HDMI; FPM; 15.6"; 0÷50°C

Manufacturer: ADVANTECH

Manufacturer part number:
FPM-215W-P4AE
TME Symbol:
FPM-215W-P4AE

Specification

Manufacturer
ADVANTECH
Type of automation module
HMI panel
Interface
USB
Connection
HDMI
Manufacturer series
FPM
IP rating
IP66 (from the front)
Screen size
15.6"
Dimensions
383.2x307.3x53.2mm
Display resolution
1366x768
Operating system support
CE, Linux, Windows® 7, Windows® 8, Windows® 10, XPe
Operating temperature
0...50°C
Supply voltage
  • 12V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
FPM-215W-P4AE
0 in TME stock
Net price for quantities from 1 pcs - 802.22 USDGross price for quantities from 1 pcs - 802.22 USD
No. of pieces (Multiplicity: 1)