+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPSLC11

Fiber patch cord; OS2; LC/APC,both sides; 100m; 9/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FPSLC11
TME Symbol:
FPSLC11

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
simplex, single mode (SM)
Cable length
100m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/APC
Gross weight480.9 g
Certificates
EAN code4052792079814
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FPSLC11
1 in TME stock
Net price for quantities from 1 pcs - 20.87 USDGross price for quantities from 1 pcs - 20.87 USD
Net price for quantities from 3 pcs - 19.57 USDGross price for quantities from 3 pcs - 19.57 USD
Net price for quantities from 5 pcs - 18.27 USDGross price for quantities from 5 pcs - 18.27 USD
No. of pieces (Multiplicity: 1)