+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPSLC40

Fiber patch cord; OS2; LC/APC,both sides; 40m; 9/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FPSLC40
TME Symbol:
FPSLC40

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
simplex, single mode (SM)
Cable length
40m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/APC
Gross weight146.3 g
Certificates
EAN code4052792079791
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FPSLC40
6 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 3 pcs - 7.92 USDGross price for quantities from 3 pcs - 7.92 USD
Net price for quantities from 5 pcs - 7.39 USDGross price for quantities from 5 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)