+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPSLS10

Fiber patch cord; OS2; LC/APC,SC/APC; 10m; 9/125um; LSZH; green

Manufacturer: LOGILINK

Manufacturer part number:
FPSLS10
TME Symbol:
FPSLS10

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
simplex, single mode (SM)
Cable length
10m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • LC/APC
  • SC/APC
Gross weight43.2 g
Certificates
EAN code4052792066197
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FPSLS10
4 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 5 pcs - 5.59 USDGross price for quantities from 5 pcs - 5.59 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs