+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPSSC05

Fiber patch cord; OS2; SC/APC,both sides; 5m; 9/125um; LSZH; green

Manufacturer: LOGILINK

Manufacturer part number:
FPSSC05
TME Symbol:
FPSSC05

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
simplex, single mode (SM)
Cable length
5m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • SC/APC
Gross weight28.2 g
Certificates
EAN code4052792066265
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FPSSC05
5 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)