+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FQA8N100C

Transistor: N-MOSFET; unipolar; 1000V; 5A; 225W; TO3PN


Manufacturer: ONSEMI

Manufacturer part number:
FQA8N100C
TME Symbol:
FQA8N100C

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
5A
Power dissipation
225W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
1.45Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight5.22 g
Certificates

WATCH VIDEO

See other products in this category: THT N channel transistors ONSEMI,
*
FQA8N100C
441 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.43 USDGross price for quantities from 3 pcs - 4.43 USD
Net price for quantities from 30 pcs - 3.98 USDGross price for quantities from 30 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs