+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR01SR10P-S

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ; FR01


Manufacturer: NKK SWITCHES

Manufacturer part number:
FR01SR10P-S
TME Symbol:
FR01SR10P-S

Specification

Manufacturer
NKK SWITCHES
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...85°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Body dimensions
10x10x7.2mm
Manufacturer series
FR01
Mechanical durability
10000 cycles
Contact plating
gold-plated
Electrical life
10000 cycles
Illumination
none
Body material
polyamide
Body colour
black
Contact material
copper alloy
Number of terminals
5
Poles number
1
Switching method
BBM (non-shorting)
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Encoding Switches NKK SWITCHES,
See other products from this series.:
*
FR01SR10P-S
0 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 50 pcs - 4.93 USDGross price for quantities from 50 pcs - 4.93 USD
Net price for quantities from 500 pcs - 4.53 USDGross price for quantities from 500 pcs - 4.53 USD
Net price for quantities from 1000 pcs - 4.41 USDGross price for quantities from 1000 pcs - 4.41 USD
Net price for quantities from 2500 pcs - 4.29 USDGross price for quantities from 2500 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.