+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR2MSMA

Diode: rectifying; SMD; 1kV; 2A; 500ns; SMA; Ufmax: 1.3V; Ifsm: 50A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FR2MSMA
TME Symbol:
FR2MSMA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
2A
Reverse recovery time
0.5µs
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SMA
Max. forward voltage
1.3V
Max. load current
10A
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
FR2MSMA
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 7500 pcs - 0.04 USDGross price for quantities from 7500 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)