+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR3G

Diode: rectifying; SMD; 400V; 3A; 150ns; SMC; Ufmax: 1.3V; Ifsm: 100A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FR3G
TME Symbol:
FR3G-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
3A
Reverse recovery time
150ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SMC
Max. forward voltage
1.3V
Max. load current
15A
Max. forward impulse current
100A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.238 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
FR3G
0 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs