+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120306E21

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 250mm; W: 200mm

Manufacturer: BUNGARD

Manufacturer part number:
120306E21
TME Symbol:
FR4200X250/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
0.25m
Width
200mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight174.7 g
See other products in this category: One-layer laminates BUNGARD,
*
120306E21
34 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 5 pcs - 8.63 USDGross price for quantities from 5 pcs - 8.63 USD
Net price for quantities from 25 pcs - 7.99 USDGross price for quantities from 25 pcs - 7.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.