+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRDM-KV11Z

Dev.kit: ARM NXP; Comp: FXOS8700CQ,MKV11Z128VLF7; LED RGB


Manufacturer: NXP

Manufacturer part number:
FRDM-KV11Z
TME Symbol:
FRDM-KV11Z

Specification

Manufacturer
NXP
Type of development kit
ARM NXP
Components
FXOS8700CQ, MKV11Z128VLF7
Programmers and development kits features
LED RGB
Kind of architecture
Cortex M0+
Connection
pin header, pin strips, USB B micro
Kit contents
  • manual
  • prototype board
  • USB A - USB B micro cable
Interface
  • FlexCAN
  • GPIO
  • USB
Supply voltage
  • 1.8V DC
  • 3.3V DC
Gross weight124.1 g
Certificates
See other products in this category: Solutions Compatible with Arduino NXP,
*
FRDM-KV11Z
0 in TME stock
Net price for quantities from 1 pcs - 35.14 USDGross price for quantities from 1 pcs - 35.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.