+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRH14X28.5X6

Ferrite: sleeve; L: 28.5mm; Øint: 6mm; Øout: 14mm; FRH


Manufacturer: FERROCORE

Manufacturer part number:
FRH14X28.5X6
TME Symbol:
FRH14X28.5X6

Specification

Manufacturer
FERROCORE
Type of ferrite
sleeve
Length
28.5mm
Internal diameter
6mm
Outside diameter
14mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Manufacturer series
FRH
Dimensional tolerance
±0.3mm
Dimensions
Gross weight16.42 g
Certificates
See other products in this category: Ferrite sleeves FERROCORE,
See other products from this series.:
*
FRH14X28.5X6
0 in TME stock
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.