+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRH16X28X9

Ferrite: sleeve; L: 28mm; Øint: 9mm; Øout: 16mm; Ni-Zn ferromagnetic


Manufacturer: FERROCORE

Manufacturer part number:
FRH16X28X9
TME Symbol:
FRH16X28X9

Specification

Manufacturer
FERROCORE
Type of ferrite
sleeve
Length
28mm
Internal diameter
9mm
Outside diameter
16mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Manufacturer series
FRH
Dimensional tolerance
±0.4mm
Dimensions
Gross weight16.8 g
Certificates
See other products in this category: Ferrite sleeves FERROCORE,
See other products from this series.:
*
FRH16X28X9
0 in TME stock
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 40 pcs - 0.48 USDGross price for quantities from 40 pcs - 0.48 USD
Net price for quantities from 80 pcs - 0.39 USDGross price for quantities from 80 pcs - 0.39 USD
Net price for quantities from 160 pcs - 0.36 USDGross price for quantities from 160 pcs - 0.36 USD
Net price for quantities from 320 pcs - 0.34 USDGross price for quantities from 320 pcs - 0.34 USD
Net price for quantities from 880 pcs - 0.33 USDGross price for quantities from 880 pcs - 0.33 USD
Net price for quantities from 1760 pcs - 0.33 USDGross price for quantities from 1760 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 80 pcsTray = 220 pcsCardboard = 880 pcs