+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRH3.5X6X0.8

Ferrite: sleeve; L: 6mm; Øint: 0.8mm; Øout: 3.5mm; FRH

Manufacturer: FERROCORE

Manufacturer part number:
FRH3.5X6X0.8
TME Symbol:
FRH3.5X6X0.8

Specification

Manufacturer
FERROCORE
Type of ferrite
sleeve
Length
6mm
Internal diameter
0.8mm
Outside diameter
3.5mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Manufacturer series
FRH
Dimensions
Gross weight0.246 g
Certificates
See other products in this category: Ferrite sleeves FERROCORE,
See other products from this series.:
*
FRH3.5X6X0.8
1410 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs