+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRH5X11X1.5

Ferrite: sleeve; L: 11mm; Øint: 1.5mm; Øout: 5mm; FRH


Manufacturer: FERROCORE

Manufacturer part number:
FRH5X11X1.5
TME Symbol:
FRH5X11X1.5

Specification

Manufacturer
FERROCORE
Type of ferrite
sleeve
Length
11mm
Internal diameter
1.5mm
Outside diameter
5mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Manufacturer series
FRH
Dimensional tolerance
±0.15mm
Dimensions
Gross weight0.961 g
Certificates
See other products in this category: Ferrite sleeves FERROCORE,
See other products from this series.:
*
FRH5X11X1.5
0 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs