+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1724657

Connector: PCB terminal block; 24A; 400V; PIN: 2; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1724657

Alternative designations: FRONT 2,5-H/SA10/ 2

TME Symbol:
FRONT2.5-H/SA10/2

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
23.5mm
Gross weight7.18 g
Certificates
EAN code4017918864132
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1724657
80 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 20 pcs - 2.09 USDGross price for quantities from 20 pcs - 2.09 USD
Net price for quantities from 80 pcs - 1.83 USDGross price for quantities from 80 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs