+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1701159

Connector: PCB terminal block; terminal; 20A; 176V; PIN: 1; on PCBs


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1701159

Alternative designations: FRONT 2,5-H/SA 5-EX

TME Symbol:
FRONT2.5-H/SA5-EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
20A
Rated voltage
176V
Number of pins
1
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
copper alloy
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Depth
19.5mm
Length
5mm
Connector pinout layout
1x1
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
1
Height
24mm
Connectors features
assembling possibility
Conform to the norm
UL VDE
Gross weight3.38 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1701159
40 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 20 pcs - 2.15 USDGross price for quantities from 20 pcs - 2.15 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs