+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1704897

Connector: PCB terminal block; 24A; 400V; PIN: 3; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1704897

Alternative designations: FRONT 2,5-V/SA10/ 3

TME Symbol:
FRONT2.5-V/SA10/3

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
3
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
24.5mm
Gross weight11.788 g
Certificates
EAN code4017918257408
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1704897
0 in TME stock
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.16 USD
Net price for quantities from 40 pcs - 2.77 USDGross price for quantities from 40 pcs - 2.77 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.