+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1701162

Connector: PCB terminal block; 21A; PIN: 1; screw terminal; tinned


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1701162

Alternative designations: FRONT 2,5-V/SA 5-EX

TME Symbol:
FRONT2.5-V/SA5-EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
21A
Number of pins
1
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
23mm
Gross weight3.559 g
Certificates
EAN code4017918023003
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1701162
0 in TME stock
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.