+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1724165

Connector: PCB terminal block; 24A; 400V; PIN: 9; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1724165

Alternative designations: FRONT 2,5-V/SA 5/ 9

TME Symbol:
FRONT2.5-V/SA5/9

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
9
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
23.18mm
Gross weight32.25 g
Certificates
EAN code4046356465687
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1724165
0 in TME stock
Net price for quantities from 20 pcs - 9.37 USDGross price for quantities from 20 pcs - 9.37 USD
Net price for quantities from 40 pcs - 8.20 USDGross price for quantities from 40 pcs - 8.20 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.