+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1714761

Connector: pluggable terminal block; plug; COMBICON S; 6A; PIN: 28


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1714761

Alternative designations: FRONT-FMC 1,5/D28-FF-6,35-R

TME Symbol:
FRONTFMC15D28FF635

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
6A
Number of pins
28
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Length
17.27mm
Body colour
light grey
Contacts pitch
6.35mm
Locking system
threaded joint
Height
31mm
Width
117.23mm
Gross weight42.5 g
Certificates
EAN code4055626387758
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1714761
0 in TME stock
Net price for quantities from 500 pcs - 50.48 USDGross price for quantities from 500 pcs - 50.48 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 500.
Multiplicity: 20.