+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1714765

Connector: pluggable terminal block; COMBICON S; PIN: 32; tinned

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1714765

Alternative designations: FRONT-FMC 1,5/D32-FF-6,35-R

TME Symbol:
FRONTFMC15D32FF635

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Number of pins
32
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Length
17.27mm
Body colour
light grey
Contacts pitch
6.35mm
Height
26mm
Width
129.93mm
Gross weight52.92 g
Certificates
EAN code4055626387789
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1714765
0 in TME stock
Net price for quantities from 500 pcs - 57.77 USDGross price for quantities from 500 pcs - 57.77 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 500.
Multiplicity: 20.