+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1777950

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1777950

Alternative designations: FRONT-MSTB 2,5/18-STF-5,08

TME Symbol:
FRONTMSTB2518STF50

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
18
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.23mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
14.9mm
Width
101.04mm
Gross weight56.778 g
Certificates
EAN code4017918039820
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1777950
0 in TME stock
Net price for quantities from 50 pcs - 23.34 USDGross price for quantities from 50 pcs - 23.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.