+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1777824

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1777824

Alternative designations: FRONT-MSTB 2,5/ 4-STF-5,08

TME Symbol:
FRONTMSTB254STF508

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
4
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.2mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
15mm
Width
30.12mm
Gross weight13.018 g
Certificates
EAN code4017918039691
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1777824
0 in TME stock
Net price for quantities from 50 pcs - 6.65 USDGross price for quantities from 50 pcs - 6.65 USD
Net price for quantities from 100 pcs - 6.35 USDGross price for quantities from 100 pcs - 6.35 USD
Net price for quantities from 250 pcs - 6.02 USDGross price for quantities from 250 pcs - 6.02 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.