+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FRVA3-63A

Monitoring relay; 230VAC; protection of building installations

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FRVA3-63A
TME Symbol:
FRVA3-63A

Specification

Manufacturer
Promfactor Baltic
Type of automation module
monitoring relay
Application
protection of building installations
Mounting
for DIN rail mounting
Operating temperature
-5...40°C
Leads
screw terminals
IP rating
IP20
Current rating
63A
Kind of display used
LED
Supply voltage
  • 230V AC
Gross weight400 g
Certificates
EAN code4772151004201
See other products in this category: Monitoring Relays Promfactor Baltic,
*
FRVA3-63A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.39 USDGross price for quantities from 1 pcs - 95.39 USD
Net price for quantities from 5 pcs - 86.97 USDGross price for quantities from 5 pcs - 86.97 USD
Net price for quantities from 10 pcs - 78.55 USDGross price for quantities from 10 pcs - 78.55 USD