+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS02CT-15

Converter: DC/DC; 10W; Uin: 15VDC; Uout: 0÷100VDC; Uout2: 0÷-100VDC

Manufacturer: XP POWER

Manufacturer part number:
FS02CT-15
TME Symbol:
FS02CT-15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
15V DC
Output voltage
0...100V DC
Output voltage 2
0...-100V DC
Output current
50mA
Output current 2
50mA
Mounting
THT
Manufacturer series
FS
Body dimensions
28.5x57.15x12.7mm
Operating temperature
-25...75°C
Switching frequency
125kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
2
Dimensions
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
FS02CT-15
0 in TME stock
Net price for quantities from 1 pcs - 302.71 USDGross price for quantities from 1 pcs - 302.71 USD
Net price for quantities from 5 pcs - 269.08 USDGross price for quantities from 5 pcs - 269.08 USD
Net price for quantities from 10 pcs - 238.80 USDGross price for quantities from 10 pcs - 238.80 USD
No. of pieces (Multiplicity: 1)