+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS0H474ZF

Supercapacitor; THT; 0.47F; 5.5VDC; -20÷80%; Ø21.5x13mm; 13Ω; EDLC

Manufacturer: KEMET

Manufacturer part number:
FS0H474ZF
TME Symbol:
FS0H474ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x13mm
Terminal pitch
7.62mm
ESR value
13Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
13mm
Diameter
21.5mm
Trade name
EDLC
Gross weight8.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FS0H474ZF
41 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 14 pcs - 3.33 USDGross price for quantities from 14 pcs - 3.33 USD
Net price for quantities from 25 pcs - 3.20 USDGross price for quantities from 25 pcs - 3.20 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
Net price for quantities from 90 pcs - 2.94 USDGross price for quantities from 90 pcs - 2.94 USD
Net price for quantities from 180 pcs - 2.85 USDGross price for quantities from 180 pcs - 2.85 USD
Net price for quantities from 540 pcs - 2.71 USDGross price for quantities from 540 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 90 pcs