+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS10-12

Converter: DC/DC; 10W; Uin: 12VDC; Uout: 0÷1kVDC; Iout: 10mA; THT; FS

Manufacturer: XP POWER

Manufacturer part number:
FS10-12
TME Symbol:
FS10-12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
12V DC
Output voltage
0...1kV DC
Output current
10mA
Mounting
THT
Manufacturer series
FS
Body dimensions
28.5x57.15x12.7mm
Operating temperature
-25...75°C
Switching frequency
125kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
FS10-12
0 in TME stock
Net price for quantities from 1 pcs - 277.62 USDGross price for quantities from 1 pcs - 277.62 USD
Net price for quantities from 5 pcs - 269.90 USDGross price for quantities from 5 pcs - 269.90 USD
Net price for quantities from 10 pcs - 262.19 USDGross price for quantities from 10 pcs - 262.19 USD
No. of pieces (Multiplicity: 1)