+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS192243000R565

LED tape; white warm; Case (mm): 3528; LED/m: 240; 10.5mm; IP65


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS192243000R565
TME Symbol:
FS192243000R565

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
3528
LED per meter amount
240
Width
10.5mm
Light source features
white PCB
IP rating
IP65
Viewing angle
120°
Maximum power per meter
19.2W/m
Min. colour rendering index
85
Operating voltage
24V DC
Colour temperature
3000K
LEDs' features
in gel
Luminosity
1200lm/m
Operating temperature
-20...60°C
Cutting length
25mm
Gross weight53.64 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS192243000R565
20 in TME stock
Net price for quantities from 1 m - 10.77 USDGross price for quantities from 1 m - 10.77 USD
Net price for quantities from 5 m - 10.23 USDGross price for quantities from 5 m - 10.23 USD
Net price for quantities from 10 m - 9.58 USDGross price for quantities from 10 m - 9.58 USD
Net price for quantities from 25 m - 8.93 USDGross price for quantities from 25 m - 8.93 USD
Net price for quantities from 50 m - 8.34 USDGross price for quantities from 50 m - 8.34 USD
Net price for quantities from 100 m - 7.81 USDGross price for quantities from 100 m - 7.81 USD
Net price for quantities from 200 m - 7.26 USDGross price for quantities from 200 m - 7.26 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m