+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS1A-C21S

Automation module: programmable safety controller; 24VDC; IN: 14

Manufacturer: IDEC

Manufacturer part number:
FS1A-C21S
TME Symbol:
FS1A-C21S

Specification

Manufacturer
IDEC
Type of automation module
programmable safety controller
Number of inputs
14
Number of outputs
15
Mounting
for DIN rail mounting
Manufacturer series
FS1A
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x4
IP rating
IP20
Body dimensions
122x72x113.5mm
Application
emergency stop, safety light curtains
Safety switches features
24 pre-programmed safety circuit logics
Supply voltage
  • 24V DC
Gross weight496.3 g
Certificates
See other products in this category: Safety Switches - Control Modules IDEC
*
FS1A-C21S
Product withdrawn from the offer
Use the specification table below to search for similar products