+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS32K116LFT0MFMT

IC: ARM microcontroller; 48MHz; QFN32; Features: DMA,PWM; PWM: 1

Manufacturer: NXP

Manufacturer part number:
FS32K116LFT0MFMT
TME Symbol:
FS32K116LFT0MFMT-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Case
QFN32
Kind of architecture
ARM, Cortex M0+
Operating temperature
-40...125°C
Number of PWM channels
1
Family
ARM
Kind of core
32-bit
Peripherial
DMA
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • DMA
  • PWM
Gross weight0.068 g
See other products in this category: ST microcontrollers NXP,
*
FS32K116LFT0MFMT
17990 in an external stock
Net price for quantities from 490 pcs - 3.16 USDGross price for quantities from 490 pcs - 3.16 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.