+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS32K148UAT0VMHT

IC: ARM microcontroller; 112MHz; Architecture: Cortex M4F; ARM


Manufacturer: NXP

Manufacturer part number:
FS32K148UAT0VMHT
TME Symbol:
FS32K148UAT0VMHT-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
112MHz
Mounting
SMD
Kind of architecture
Cortex M4F
Operating temperature
-40...105°C
Family
ARM
Kind of core
32-bit
Peripherial
POR
Interface
  • Ethernet
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • PoR
  • PWM
Gross weight0.53 g
See other products in this category: ST microcontrollers NXP,
*
FS32K148UAT0VMHT
701 in an external stock
Net price for quantities from 176 pcs - 9.92 USDGross price for quantities from 176 pcs - 9.92 USD
No. of pieces (Multiplicity: 176)
Minimum order quantity: 176.
Multiplicity: 176.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.