+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS4LC01

Fiber patch cord; OM4; LC/UPC,both sides; 1m; 50/125um; LSZH; pink

Manufacturer: LOGILINK

Manufacturer part number:
FS4LC01
TME Symbol:
FS4LC01

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM)
Cable length
1m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
purple
Insulation colour
pink
Kind of fiber
MMF OM4
Cable external diameter
1.2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight12.7 g
Certificates
EAN code4052792073416
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FS4LC01
20 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.