+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS50R06W1E3BOMA1

Module: IGBT; NTC thermistor; Ic: 50A; AG-EASY1B-1; Inverter; 205W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS50R06W1E3BOMA1
TME Symbol:
FS50R06W1E3BOMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
50A
Case
AG-EASY1B-1
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
205W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS50R06W1E3BOMA1
0 in TME stock
Net price for quantities from 24 pcs - 27.72 USDGross price for quantities from 24 pcs - 27.72 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.