+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS50R17KE3B17BPSA1

Module: IGBT; Ic: 82A; AG-ECONO2B; Inverter; 345W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS50R17KE3B17BPSA1
TME Symbol:
FS50R17KE3B17BPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
82A
Case
AG-ECONO2B
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
345W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS50R17KE3B17BPSA1
0 in TME stock
Net price for quantities from 15 pcs - 68.55 USDGross price for quantities from 15 pcs - 68.55 USD
No. of pieces (Multiplicity: 15)