+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FSA-8A

Fuse: fuse; 6.3x32mm; glass; 8A; 250VAC; quick blow; FSA; brass; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
FSA-8A
TME Symbol:
FSA-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
6.3x32mm
Kind of fuse
glass
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FSA
Breaking capacity
200A / 250V AC
Breaking characteristics
2In: max 5s
Contact material
brass
Energy I2t
239.9A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight1.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 6,3x32mm - Fast OPTIFUSE,
See other products from this series.:
*
FSA-8A
993 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.39 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 400 pcs