+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSB50450US

IC: driver; Gull wing,PowerSMD; MOSFET; Uoper: 500V; Uinsul: 1.5kV


Manufacturer: ONSEMI

Manufacturer part number:
FSB50450US
TME Symbol:
FSB50450US

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
Gull wing, PowerSMD
Integrated circuit features
MOSFET
Mounting
SMD
Operating voltage
500V
Insulation voltage
1.5kV
Power dissipation
14W
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
FSB50450US
0 in TME stock
Net price for quantities from 450 pcs - 6.01 USDGross price for quantities from 450 pcs - 6.01 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.