+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSB50550BB

IC: driver; DIP; 3A; MOSFET; Uoper: 500V; Usup: 300V; Uinsul: 1.5kV

Manufacturer: ONSEMI

Manufacturer part number:
FSB50550BB
TME Symbol:
FSB50550BB

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
DIP
Output current
3A
Integrated circuit features
MOSFET
DC supply current
900µA
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
500V
Insulation voltage
1.5kV
Collector-emitter voltage
500V
Supply voltage
  • 300V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FSB50550BB
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 5 pcs - 5.81 USDGross price for quantities from 5 pcs - 5.81 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 15 pcs - 5.36 USDGross price for quantities from 15 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.