+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSB560A

Transistor: NPN; bipolar; 60V; 2A; 0.5W; SOT23,TO236AB


Manufacturer: ONSEMI

Manufacturer part number:
FSB560A
TME Symbol:
FSB560A

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
2A
Power dissipation
0.5W
Case
SOT23, TO236AB
Current gain
250...550
Mounting
SMD
Kind of package
reel, tape
Frequency
75MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
FSB560A
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.