+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSB70550

IC: driver; 5.3A; MOSFET; Uoper: 500V; Usup: 300V; Uinsul: 1.5kV; 110W

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSB70550
TME Symbol:
FSB70550

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Output current
5.3A
Integrated circuit features
MOSFET
DC supply current
1.7mA
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
500V
Insulation voltage
1.5kV
Power dissipation
110W
Supply voltage
  • 300V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FSB70550
0 in TME stock
Net price for quantities from 1000 pcs - 6.05 USDGross price for quantities from 1000 pcs - 6.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.