+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSBB10CH120DF

IC: driver; SPMMC-027; 10A; Uoper: 1.2kV; Uinsul: 2.5kV; 69W

Manufacturer: ONSEMI

Manufacturer part number:
FSBB10CH120DF
TME Symbol:
FSBB10CH120DF

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
SPMMC-027
Output current
10A
DC supply current
8.5mA
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
1.2kV
Insulation voltage
2.5kV
Power dissipation
69W
Collector-emitter voltage
1.2kV
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FSBB10CH120DF
0 in TME stock
Net price for quantities from 1 pcs - 24.34 USDGross price for quantities from 1 pcs - 24.34 USD
Net price for quantities from 3 pcs - 22.87 USDGross price for quantities from 3 pcs - 22.87 USD
Net price for quantities from 5 pcs - 21.47 USDGross price for quantities from 5 pcs - 21.47 USD
Net price for quantities from 10 pcs - 20.73 USDGross price for quantities from 10 pcs - 20.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.